Vishay 109D336X9015C2 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 5R |
| Length | 0.608inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TANTALEX® 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D336X9015C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.