Vishay 109D337X0015F0 technical specifications.
| Capacitance | 330uF |
| Package/Case | Metal |
| Diameter | 7.14mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D337X0015F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.