Vishay 109D337X9015F2 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 2.5R |
| Leakage Current | 16uA |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | TANTALEX®, 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D337X9015F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.