Vishay 109D355X0075C0 technical specifications.
| Capacitance | 3.5uF |
| Dielectric | Tantalum |
| ESR (Equivalent Series Resistance) | 10R |
| Leakage Current | 2uA |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 110mA |
| RoHS Compliant | No |
| Series | 109D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D355X0075C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.