Vishay 109D357X9025K2 technical specifications.
| Capacitance | 350uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.3R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TANTALEX®, 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D357X9025K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.