Vishay 109D367X0050K0 technical specifications.
| Capacitance | 360uF |
| Package/Case | Metal |
| Diameter | 9.53mm |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 109D367X0050K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.