Vishay 109D367X9050K2 technical specifications.
| Capacitance | 360uF |
| Package/Case | Metal |
| Length | 30.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D367X9050K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.