This 430uF tantalum capacitor features a 20% tolerance and operates within a temperature range of -55°C to 125°C. It has a metal case and is terminated in an axial configuration. The ESR (Equivalent Series Resistance) is 3 ohms. The capacitor is not RoHS compliant.
Vishay 109D437X0008T2 technical specifications.
| Capacitance | 430uF |
| Package/Case | Metal |
| Diameter | 9.91mm |
| ESR (Equivalent Series Resistance) | 3R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D437X0008T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.