Vishay 109D686X9025C2E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 4.3R |
| Leakage Current | 9uA |
| Length | 15.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 109D686X9025C2E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.