
The 109D686X9060F2 is a Tantalum Capacitor from Vishay with a capacitance of 68uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a axial package with a termination of axial and is mounted through a hole. It has a voltage rating of 60V and a ripple current of 340mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 109D686X9060F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 3R |
| Leakage Current | 16uA |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 340mA |
| RoHS Compliant | No |
| Series | TANTALEX®, 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D686X9060F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
