Vishay 109D686X9060F2E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Metal |
| Diameter | 7.92mm |
| ESR (Equivalent Series Resistance) | 6R |
| Leakage Current | 16uA |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 109D686X9060F2E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
