Vishay 109D686X9060T2 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 10.31mm |
| ESR (Equivalent Series Resistance) | 6R |
| Leakage Current | 16uA |
| Length | 0.921inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Ripple Current | 340mA |
| RoHS Compliant | No |
| Series | TANTALEX® 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D686X9060T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
