
The 10BQ100 diode from Vishay is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum surge current of 780A. The diode is available in an SMB package and is suitable for surface mount and through hole mounting. It is not RoHS compliant due to the presence of lead.
Vishay 10BQ100 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 42pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 780A |
| Mount | Surface Mount, Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10BQ100 to view detailed technical specifications.
No datasheet is available for this part.