The 10BQ100PBF is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 780A. The device is RoHS compliant and has a capacitance of 42pF. It is available in a 1000 unit bulk packaging in a SMB package type.
Vishay 10BQ100PBF technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 42pF |
| Package/Case | SMB |
| Current | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 780A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10BQ100PBF to view detailed technical specifications.
No datasheet is available for this part.