
Vishay 10CTQ150PBF technical specifications.
| Capacitance | 200pF |
| Package/Case | TO-220AB |
| Current Rating | 5A |
| Forward Current | 10A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 50uA |
| Mount | Through Hole, Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 620A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10CTQ150PBF to view detailed technical specifications.
No datasheet is available for this part.