
The 10CTQ150SPBF is a surface mount rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum repetitive reverse voltage of 150V and a maximum forward current of 10A. The diode is packaged in a D2PAK and is lead free. It is also RoHS compliant and suitable for use in a variety of applications.
Vishay 10CTQ150SPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 620A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10CTQ150SPBF to view detailed technical specifications.
No datasheet is available for this part.