
The 10CTQ150STRLPBF is a surface mount rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 150V and a maximum reverse current of 50uA. The device is lead free and RoHS compliant, packaged in a D2PAK case and available on tape and reel. It can handle a maximum surge current of 620A and has a maximum forward current of 10A.
Vishay 10CTQ150STRLPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 620A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 620A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10CTQ150STRLPBF to view detailed technical specifications.
No datasheet is available for this part.