
The 10ETF02PBF is a general purpose rectifier diode from Vishay with a forward current rating of 10A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode can withstand a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 160A. It also features a reverse recovery time of 145ns. The 10ETF02PBF is RoHS compliant and has a tin, matte contact plating.
Vishay 10ETF02PBF technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 160A |
| Reverse Recovery Time | 145ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10ETF02PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
