Vishay 10ETF12PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 185A |
| Reverse Recovery Time | 310ns |
| Reverse Recovery Time-Max | 310ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10ETF12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
