Vishay 10ETF12SPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Forward Current | 10A |
| Height | 0.357inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Mount | Surface Mount, Through Hole |
| Peak Non-Repetitive Surge Current | 185A |
| Reverse Recovery Time | 310ns |
| RoHS Compliant | Yes |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10ETF12SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.