Vishay 10ETS08STRLPBF technical specifications.
| Package/Case | D2PAK |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 900V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10ETS08STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
