Vishay 10ETS12S technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10ETS12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.