Vishay 10ETS12SPBF technical specifications.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.3kV |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10ETS12SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.