
The 10ETS12STRLPBF is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 1.3kV and a maximum reverse current of 50uA. The diode is lead free and RoHS compliant. It can withstand a peak non-repetitive surge current of 200A and has a forward current rating of 10A.
Vishay 10ETS12STRLPBF technical specifications.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.3kV |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10ETS12STRLPBF to view detailed technical specifications.
No datasheet is available for this part.