Vishay 10MQ100NTRPBF technical specifications.
| Average Rectified Current | 2.1A |
| Package/Case | SMA |
| Current | 21A |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10MQ100NTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.