This film capacitor from Vishay has a capacitance of 0.056uF and a DC rated voltage of 1000V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the PS series and has a height of 25.07mm and a length of 40.64mm. It can operate within a temperature range of -40 to 85 degrees Celsius.
Vishay 10PSS56 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19.05 |
| Length | 40.64 |
| Manufacturer Series | PS |
| Capacitance | 0.056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | TYPE PS |
| Height | 25.07 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 10PSS56 to view detailed technical specifications.
No datasheet is available for this part.