Vishay 10TCCQ18TR technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 18pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Series | 561R |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10TCCQ18TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.