Vishay 10TSD22BJ technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | X5F |
| Dissipation Factor | 2% |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Series | 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10TSD22BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.