Vishay 10TSQ22JQ technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Dissipation Factor | 2% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Series | TS |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10TSQ22JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.