
The 10WQ045FN is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 45V and a maximum reverse leakage current of 1mA. The diode is packaged in a TO-252-3 surface mount package and is rated for 10A of average rectified current. The 10WQ045FN is not RoHS compliant due to the presence of lead.
Vishay 10WQ045FN technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 760pF |
| Package/Case | TO-252-3 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 400A |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10WQ045FN to view detailed technical specifications.
No datasheet is available for this part.
