Vishay 10WQ045FNTRRPBF technical specifications.
| Package/Case | DPAK |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 400A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10WQ045FNTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.