Vishay 11020-014KEBC/PR technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.35mm |
| ESR (Equivalent Series Resistance) | 6R |
| Length | 2.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 11020-014KEBC/PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.