Vishay 110MT160KPBF technical specifications.
| Average Rectified Current | 110A |
| Forward Current | 150A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10mA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 110MT160KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.