Vishay 111CNQ045A technical specifications.
| Average Rectified Current | 55A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 4kA |
| Mount | Chassis Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 111CNQ045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
