Vishay 111CNQ045ASM technical specifications.
| Average Rectified Current | 55A |
| Capacitance | 3.9nF |
| Current Rating | 110A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 4kA |
| Mount | Through Hole, Radial |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 111CNQ045ASM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
