
The 111RKI120 thyristor from Vishay features a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a hold current of 200mA. The device is packaged in a TO-94 case and is available in bulk quantities of 25 units. The 111RKI120 is not RoHS compliant.
Vishay 111RKI120 technical specifications.
| Package/Case | TO-94 |
| Hold Current | 200mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 111RKI120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.