
Vishay 112CNQ030APBF technical specifications.
| Average Rectified Current | 55A |
| Forward Current | 110A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3.5mA |
| Max Reverse Leakage Current | 3.5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.1kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5.1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 112CNQ030APBF to view detailed technical specifications.
No datasheet is available for this part.
