Vishay 112D405C3150G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 22.23 |
| Polarity | POLARIZED |
| Manufacturer Series | 112D |
| Capacitance | 4 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 150 |
| Series | 112D |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 112D405C3150G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.