
Vishay 115CNQ015APBF technical specifications.
| Capacitance | 5.5nF |
| Current Rating | 110A |
| Forward Current | 110A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Surge Current | 5.05kA |
| Mount | Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 5.05kA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 115CNQ015APBF to view detailed technical specifications.
No datasheet is available for this part.