11-turn potentiometer with a 6.35mm shaft diameter. Features a durable aluminum construction in black and silver finishes. Designed for general-purpose applications, this variable resistor offers precise adjustment capabilities.
Vishay 11A11B10 technical specifications.
| Color | Black, Silver |
| Material | Aluminium |
| Number of Turns | 11 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| Series | 11 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 11A11B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.