
Radial leaded ceramic capacitor with 1nF capacitance and 20% tolerance. Features Y5V dielectric, 400V voltage rating, and a wide operating temperature range from -30°C to 125°C. Designed for through-hole PCB mounting with a 6.4mm lead pitch. RoHS compliant and lead-free.
Vishay 125LD10-R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 8.4mm |
| Dielectric | Y5V |
| Dissipation Factor | 2% |
| Height | 5mm |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 0V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LD10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
