Vishay 125LD20 technical specifications.
| Capacitance | 2nF |
| Package/Case | Ceramic |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 0uV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 125LD20 to view detailed technical specifications.
No datasheet is available for this part.