
Radial leaded ceramic capacitor with 2nF capacitance and 20% tolerance. Features Y5V dielectric, 125V DC and AC voltage rating, and a temperature range of -30°C to 125°C. Through-hole mount design with a 6.4mm lead pitch and 0.81mm lead diameter. Tin-matte contact plating and RoHS compliant.
Vishay 125LD20-R technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.7mm |
| Dielectric | Y5V |
| Height - Seated (Max) | 0.457inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LD20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
