
Single layer ceramic capacitor with 5nF capacitance and 20% tolerance, featuring a Y5V dielectric. Rated for 400V DC and 125V AC, this radial component offers a maximum operating temperature of 125°C and a minimum of -30°C. The through-hole, PCB mountable package has a 9.5mm lead pitch, 11mm diameter, and 5mm depth, with tin plated leads. Dissipation factor is 2%, and the component is RoHS compliant.
Vishay 125LD50-R technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5mm |
| Diameter | 11mm |
| Dielectric | Y5V |
| Dissipation Factor | 2% |
| Height | 5mm |
| Height - Seated (Max) | 0.559inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LD50-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
