Vishay 125LD68-R technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Dielectric | Y5V |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.618inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LD68-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
