Vishay 125LD82 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Dielectric | Y5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 0uV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 125LD82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.