Vishay 125LS20 technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Cut Tape |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
