This 50nF ceramic capacitor has a voltage rating of 125V AC and operates within a temperature range of -30°C to 125°C. It features a radial construction with a lead pitch of 9.5mm and a lead diameter of 0.64mm. The capacitor is packaged in bulk and has a tolerance of 20%. It is suitable for use in applications requiring a compact, high-frequency ceramic capacitor.
Vishay 125LS50 technical specifications.
| Capacitance | 50nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.1mm |
| Dielectric | Y5V |
| Lead Diameter | 0.64mm |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | 125L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 125LS50 to view detailed technical specifications.
No datasheet is available for this part.
