Vishay 125NQ015R technical specifications.
| Average Rectified Current | 120A |
| Package/Case | D |
| Current Rating | 120A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 40mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 10.8kA |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 125NQ015R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.