Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

12C1003JF

Datasheet
Vishay

12C1003JF

Thermistor NTC 100K Ohm 5% 2-Pin Radial Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Thermistors

MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay 12C1003JF technical specifications.

General

Contact Plating
Tin
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Through Hole
Packaging
Bulk
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Vishay 12C1003JF Datasheet

Download the complete datasheet for Vishay 12C1003JF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com